|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor TCA0372DWG

All prices are in US dollars.
Digi-Key Part NumberTCA0372DWGOS-ND
Price BreakUnit PriceExtended Price
11.130001.13
100.998009.98
1000.7889078.89
2500.69232173.08
5000.61180305.90
1,0000.48300483.00
2,5000.450801,127.00
5,0000.428262,141.30
10,0000.412164,121.60
Quantity Available Digi-Key Stock: 772
Can ship immediately

Factory Stock ? : 8,695
Manufacturer

Manufacturer Part Number

TCA0372DWG

DescriptionIC OPAMP GP 1.4MHZ 16SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
TCA0372DWG ON Semiconductor | TCA0372DWGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TCA0372(B), NCV0372B
Product Photos 16 SOIC
Standard Package ? 47
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits2
Output Type-
Slew Rate1.4 V/µs
Gain Bandwidth Product1.4MHz
-3db Bandwidth-
Current - Input Bias100nA
Voltage - Input Offset1mV
Current - Supply5mA
Current - Output / Channel1A
Voltage - Supply, Single/Dual (±)5 V ~ 40 V, ±2.5 V ~ 20 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case16-SOIC (0.295", 7.50mm Width)
Supplier Device Package16-SOIC W
Online CatalogGeneral Purpose
Other NamesTCA0372DWGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
TCA0372DWR2GOSTR-NDTCA0372DWR2GON SemiconductorTape & Reel (TR) ? 3,000 - Immediate
0.483001,000
TCA0372DWR2GOSCT-NDTCA0372DWR2GON SemiconductorCut Tape (CT) ? 3,358 - Immediate
1.160001
TCA0372DWR2GOSDKR-NDTCA0372DWR2GON SemiconductorDigi-Reel® ? 3,358 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:10:17 7/10/2015