Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor TCA0372BDP1G
All prices are in US dollars.
Digi-Key Part Number TCA0372BDP1GOS-ND
Price Break Unit Price Extended Price
1 1.13000 1.13
10 0.99700 9.97
25 0.90080 22.52
100 0.78820 78.82
250 0.69164 172.91
500 0.61124 305.62
1,000 0.48255 482.55
2,500 0.45038 1,125.95
5,000 0.42786 2,139.31
Quantity Available
Manufacturer
Manufacturer Part Number TCA0372BDP1G
Description IC OP AMP GP 1.4MHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
TCA0372(B), NCV0372B
Product Photos
8-DIP
PCN Assembly/Origin
Qualification of PDIP-8L Assembly 21/Jan/2014
Assembly Site Addition 19/Mar/2015
Standard Package 50
Category
Family
Series -
Packaging Tube
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 1.4 V/µs
Gain Bandwidth Product 1.4MHz
-3db Bandwidth -
Current - Input Bias 100nA
Voltage - Input Offset 1mV
Current - Supply 8mA
Current - Output / Channel 1A
Voltage - Supply, Single/Dual (±) 5 V ~ 40 V, ±2.5 V ~ 20 V
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Online Catalog General Purpose
Other Names TCA0372BDP1GOS
23:10:47 7/10/2015