Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor T2800DG
All prices are in US dollars.
Digi-Key Part Number T2800DGOS-ND
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.44900 14.49
25 1.29360 32.34
100 1.16440 116.44
250 1.03500 258.75
500 0.90562 452.81
1,000 0.75038 750.38
2,500 0.69862 1,746.56
5,000 0.67275 3,363.75
Quantity Available
Manufacturer
Manufacturer Part Number T2800DG
Description TRIAC 400V 8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
T2800D
Product Photos
TO-220-3
Standard Package 500
Category
Family
Series -
Packaging Bulk
Triac Type Standard
Voltage - Off State 400V
Current - On State (It (RMS)) (Max) 8A
Voltage - Gate Trigger (Vgt) (Max) 2.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz
Current - Gate Trigger (Igt) (Max) 25mA
Current - Hold (Ih) (Max) 30mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Standard Triacs
Other Names T2800DGOS
13:56:09 7/10/2015