|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor T2322BG

All prices are in US dollars.
Digi-Key Part NumberT2322BGOS-ND
Price BreakUnit PriceExtended Price
10.910000.91
100.806008.06
250.7280018.20
1000.6370063.70
2500.55900139.75
5000.49400247.00
1,0000.39000390.00
2,5000.36400910.00
5,0000.345801,729.00
Quantity Available Digi-Key Stock: 864
Can ship immediately

Factory Stock ? : 500
Manufacturer

Manufacturer Part Number

T2322BG

DescriptionTRIAC SENS GATE 200V TO225AA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
T2322BG ON Semiconductor | T2322BGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets T2322B
Product Photos TO-225AA
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Triacs

Series-
Packaging ? Bulk ? 
Triac TypeLogic - Sensitive Gate
Voltage - Off State200V
Current - On State (It (RMS)) (Max)2.5A
Voltage - Gate Trigger (Vgt) (Max)2.2V
Current - Non Rep. Surge 50, 60Hz (Itsm)25A @ 60Hz
Current - Gate Trigger (Igt) (Max)10mA
Current - Hold (Ih) (Max)30mA
ConfigurationSingle
Mounting TypeThrough Hole
Package / CaseTO-225AA, TO-126-3
Supplier Device PackageTO-225AA
Online CatalogSilicon Bidirectional Thyristors
Other NamesT2322BGOS

13:54:48 7/10/2015