|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers > ON Semiconductor STK673-010-E

All prices are in US dollars.
Digi-Key Part NumberSTK673-010-EOS-ND
Price BreakUnit PriceExtended Price
119.8000019.80
2516.65000416.25
10015.300001,530.00
25013.950003,487.50
50013.050006,525.00
1,00011.9700011,970.00
2,50011.5200028,800.00
5,00011.1600055,800.00
10,00010.80000108,000.00
Quantity Available Digi-Key Stock: 48
Can ship immediately
Manufacturer

Manufacturer Part Number

STK673-010-E

DescriptionIC HYBRID MOTOR DVR 2.4A 28SIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
STK673-010-E ON Semiconductor | STK673-010-EOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets STK673-010-E
Product Photos STK672-430AN-E
Product Training Modules Cooling Fan Motor Drivers
Standard Package ? 25
Category

Integrated Circuits (ICs)

Family

PMIC - Motor Drivers, Controllers

Series-
Motor Type - StepperMultiphase
Motor Type - AC, DC-
FunctionDriver - Fully Integrated, Control and Power Stage
Output ConfigurationHalf Bridge (3)
InterfaceParallel
TechnologyPower MOSFET
Step Resolution1, 1/2, 1/4, 1/8
ApplicationsGeneral Purpose
Current - Output2.4A
Voltage - Supply4.75 V ~ 5.25 V
Voltage - Load16 V ~ 30 V
Operating Temperature-40°C ~ 150°C (TJ)
Mounting TypeThrough Hole
Package / Case19-SSIP Formed Leads
Supplier Device Package-
Online CatalogDrivers
Other NamesSTK673-010-E-ND
STK673-010-EOS

7:27:46 7/11/2015