|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Full, Half-Bridge Drivers > ON Semiconductor STK581U3C2D-E

All prices are in US dollars.
Digi-Key Part NumberSTK581U3C2D-EOS-ND
Price BreakUnit PriceExtended Price
130.2600030.26
1027.99100279.91
10023.905402,390.54
25021.938525,484.63
50020.8794010,439.70
1,00019.6690019,669.00
2,50019.0638047,659.50
5,00018.6099093,049.50
10,00018.15600181,560.00
Quantity Available Digi-Key Stock: 7
Can ship immediately

Factory Stock ? : 5,047
Manufacturer

Manufacturer Part Number

STK581U3C2D-E

DescriptionIC MOTOR DRIVER 22SIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
STK581U3C2D-E ON Semiconductor | STK581U3C2D-EOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets STK581U3C2D-E
Product Photos STK581U3C2D-E
Standard Package ? 7
Category

Integrated Circuits (ICs)

Family

PMIC - Full, Half-Bridge Drivers

Series-
Packaging ? Tube ? 
Output ConfigurationHalf Bridge (3)
ApplicationsAC Motors
InterfaceLogic
Load TypeInductive
TechnologyIGBT
Rds On (Typ)-
Current - Output / Channel30A
Current - Peak Output45A
Voltage - Supply12.5 V ~ 17.5 V
Voltage - Load450V (Max)
Operating Temperature-40°C ~ 150°C (TJ)
FeaturesBootstrap Circuit, Status Flag
Fault ProtectionCurrent Limiting, UVLO
Mounting TypeThrough Hole
Package / Case22-SIP, 18 Leads, Formed Leads
Supplier Device Package22-SIP
Online CatalogFull, Half-Bridge Drivers
Other NamesSTK581U3C2D-EOS

7:16:37 7/11/2015