Product Index > Integrated Circuits (ICs) > PMIC - Full, Half-Bridge Drivers > ON Semiconductor STK554U362A-E
All prices are in US dollars.
Digi-Key Part Number STK554U362A-EOS-ND
Price Break Unit Price Extended Price
1 13.20000 13.20
10 12.00000 120.00
100 10.20000 1,020.00
250 9.30000 2,325.00
500 8.70000 4,350.00
1,000 7.98000 7,980.00
2,500 7.68000 19,200.00
5,000 7.44000 37,200.00
10,000 7.20000 72,000.00
Quantity Available
Digi-Key Stock: 11 Can ship immediately
Manufacturer
Manufacturer Part Number STK554U362A-E
Description IC BRIDGE DRIVER PAR 29SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
STK554U362A-E
Product Photos
29-SSIP, 21 LEADS
Standard Package 8
Category
Family
Series -
Packaging Bulk
Output Configuration Half Bridge (3)
Applications AC Motors
Interface Logic
Load Type Inductive
Technology IGBT
Rds On (Typ) -
Current - Output / Channel 10A
Current - Peak Output 20A
Voltage - Supply 12.5 V ~ 17.5 V
Voltage - Load 450V (Max)
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Status Flag
Fault Protection Current Limiting, Shoot-Through, UVLO
Mounting Type Through Hole
Package / Case 29-SSIP, 21 leads
Supplier Device Package 21-SIP
Online Catalog Full, Half-Bridge Drivers
For Use With
Other Names STK554U362A-EOS
7:32:52 7/11/2015