|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor SE5532AD8G

All prices are in US dollars.
Digi-Key Part NumberSE5532AD8GOS-ND
Price BreakUnit PriceExtended Price
11.650001.65
101.4570014.57
1001.15150115.15
2501.01052252.63
5000.89300446.50
1,0000.70500705.00
2,5000.658001,645.00
5,0000.625103,125.50
10,0000.601606,016.00
Quantity Available Digi-Key Stock: 537
Can ship immediately

Factory Stock ? : 6,566
Manufacturer

Manufacturer Part Number

SE5532AD8G

DescriptionIC OPAMP GP 10MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
SE5532AD8G ON Semiconductor | SE5532AD8GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NE,SA,SE5532(A)
Product Photos 8-SOIC
PCN Design/Specification NE5532-D Datasheet Update 08/Oct/2013
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits2
Output Type-
Slew Rate9 V/µs
Gain Bandwidth Product10MHz
-3db Bandwidth-
Current - Input Bias200nA
Voltage - Input Offset500µV
Current - Supply8mA
Current - Output / Channel38mA
Voltage - Supply, Single/Dual (±)±3 V ~ 20 V
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogGeneral Purpose
Other NamesSE5532AD8G-ND
SE5532AD8GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
SE5532AD8R2GOSTR-NDSE5532AD8R2GON SemiconductorTape & Reel (TR) ? 0
0.658002,500
Non-Stock
 ? 
SE5532AD8R2GOSCT-NDSE5532AD8R2GON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:50:22 7/10/2015