|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor SA5534ADG

All prices are in US dollars.
Digi-Key Part NumberSA5534ADGOS-ND
Price BreakUnit PriceExtended Price
11.640001.64
101.4840014.84
1001.19250119.25
2501.06000265.00
5000.92750463.75
1,0000.76850768.50
2,5000.715501,788.75
5,0000.689003,445.00
10,0000.662506,625.00
Quantity Available Digi-Key Stock: 890
Can ship immediately

Factory Stock ? : 16,366
Manufacturer

Manufacturer Part Number

SA5534ADG

DescriptionIC OPAMP GP 10MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
SA5534ADG ON Semiconductor | SA5534ADGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NE,SA,SE5534(A)
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits1
Output Type-
Slew Rate13 V/µs
Gain Bandwidth Product10MHz
-3db Bandwidth-
Current - Input Bias500nA
Voltage - Input Offset500µV
Current - Supply4mA
Current - Output / Channel38mA
Voltage - Supply, Single/Dual (±)±3 V ~ 20 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogGeneral Purpose
Other NamesSA5534ADG-ND
SA5534ADGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
SA5534ADR2GOSTR-NDSA5534ADR2GON SemiconductorTape & Reel (TR) ? 0
0.715502,500
Non-Stock
 ? 
SA5534ADR2GOSCT-NDSA5534ADR2GON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:52:30 7/10/2015