|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor SA5230DG

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberSA5230DG-ND
Price BreakUnit PriceExtended Price
5880.91000535.08
Quantity Available Digi-Key Stock: 0

Factory Stock ? : 5,684
Manufacturer

Manufacturer Part Number

SA5230DG

DescriptionIC OPAMP GP 600KHZ RRO 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
SA5230DG ON Semiconductor | SA5230DG-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NE,SA,SE5230
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits1
Output TypeRail-to-Rail
Slew Rate0.25 V/µs
Gain Bandwidth Product600kHz
-3db Bandwidth-
Current - Input Bias40nA
Voltage - Input Offset400µV
Current - Supply1.1mA
Current - Output / Channel32mA
Voltage - Supply, Single/Dual (±)1.8 V ~ 15 V, ±0.9 V ~ 7.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
SA5230DR2GOSTR-NDSA5230DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Factory Stock
 ? 
0.702002,500
Non-Stock
 ? 
SA5230DR2GOSCT-NDSA5230DR2GON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:59:06 7/10/2015