Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Arrays > ON Semiconductor NTSJ20100CTG
All prices are in US dollars.
Digi-Key Part Number NTSJ20100CTGOS-ND
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.83500 8.35
25 0.75480 18.87
100 0.66030 66.03
250 0.57944 144.86
500 0.51206 256.03
1,000 0.40425 404.25
2,500 0.37730 943.25
5,000 0.35844 1,792.18
Quantity Available
Digi-Key Stock: 1,307 Can ship immediately
Manufacturer
Manufacturer Part Number NTSJ20100CTG
Description DIODE ARRAY SCHOTTKY 100V TO220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
NTSB_NTSJ_NTST20100CT
Product Photos
TO-220AB
Standard Package 50
Category
Family
Series -
Packaging Tube
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 830mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 800µA @ 100V
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FP
Online Catalog Schottky Diode Array
Other Names NTSJ20100CTGOS
8:38:27 7/11/2015