Product Index > Discrete Semiconductor Products > FETs - Single > ON Semiconductor NTD4906N-35G
All prices are in US dollars.
Digi-Key Part Number NTD4906N-35GOS-ND
Price Break Unit Price Extended Price
1 0.57000 0.57
25 0.42080 10.52
100 0.36060 36.06
250 0.31252 78.13
500 0.26444 132.22
1,000 0.20434 204.34
2,500 0.18631 465.78
5,000 0.17429 871.45
10,000 0.16227 1,622.70
Quantity Available
Digi-Key Stock: 2,672 Can ship immediately
Manufacturer
Manufacturer Part Number NTD4906N-35G
Description MOSFET N-CH 30V 10.3A SGL IPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
NTD4906N
Product Photos
DPAK_369D−01
PCN Assembly/Origin
Qualification Multiple Devices 24/Sep/2013
Standard Package 75
Category
Family
Series -
Packaging Tube
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 10.3A (Ta), 54A (Tc)
Rds On (Max) @ Id, Vgs 5.5 mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) @ Vgs 24nC @ 10V
Input Capacitance (Ciss) @ Vds 1932pF @ 15V
Power - Max 1.38W
Mounting Type Through Hole
Package / Case TO-251-3 Stub Leads, IPak
Supplier Device Package I-Pak
Online Catalog N-Channel Logic Level Gate FETs
Other Names NTD4906N-35G-ND NTD4906N-35GOS NTD4906N35G
7:49:59 7/11/2015