Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor NJW3281G
All prices are in US dollars.
Digi-Key Part Number NJW3281GOS-ND
Price Break Unit Price Extended Price
1 2.64000 2.64
10 2.38000 23.80
100 1.91250 191.25
250 1.70000 425.00
500 1.48750 743.75
1,000 1.23250 1,232.50
2,500 1.14750 2,868.75
5,000 1.10500 5,525.00
10,000 1.06250 10,625.00
Quantity Available
Digi-Key Stock: 348 Can ship immediately Factory Stock : 37,710
Manufacturer
Manufacturer Part Number NJW3281G
Description TRANS NPN 250V 15A TO-3P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
NJW3281G, NJW1302G
Product Photos
TO-3P-3,TO-247-3
Standard Package 30
Category
Family
Series -
Packaging Tube
Transistor Type NPN
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 600mV @ 800mA, 8A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 3A, 5V
Power - Max 200W
Frequency - Transition 30MHz
Mounting Type Through Hole
Package / Case TO-3P-3, SC-65-3
Supplier Device Package TO-3P
Online Catalog NPN Transistors
Other Names NJW3281G-ND NJW3281GOS
1:14:52 7/11/2015