Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor NJW21194G
All prices are in US dollars.
Digi-Key Part Number NJW21194GOS-ND
Price Break Unit Price Extended Price
1 2.79000 2.79
10 2.52000 25.20
100 2.02500 202.50
250 1.80000 450.00
500 1.57500 787.50
1,000 1.30500 1,305.00
2,500 1.21500 3,037.50
5,000 1.17000 5,850.00
10,000 1.12500 11,250.00
Quantity Available
Digi-Key Stock: 49 Can ship immediately
Manufacturer
Manufacturer Part Number NJW21194G
Description TRANS NPN 250V 16A TO-3P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
NJW2119(3, 4)G
Product Photos
TO-3P-3,TO-247-3
Standard Package 30
Category
Family
Series -
Packaging Tube
Transistor Type NPN
Current - Collector (Ic) (Max) 16A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 8A, 5V
Power - Max 200W
Frequency - Transition 4MHz
Mounting Type Through Hole
Package / Case TO-3P-3, SC-65-3
Supplier Device Package TO-3P
Online Catalog NPN Transistors
Other Names NJW21194G-ND NJW21194GOS
1:08:48 7/11/2015