|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor NJW21193G

All prices are in US dollars.
Digi-Key Part NumberNJW21193GOS-ND
Price BreakUnit PriceExtended Price
12.790002.79
102.5200025.20
1002.02500202.50
2501.80000450.00
5001.57500787.50
1,0001.305001,305.00
2,5001.215003,037.50
5,0001.170005,850.00
10,0001.1250011,250.00
Quantity Available Digi-Key Stock: 361
Can ship immediately
Manufacturer

Manufacturer Part Number

NJW21193G

DescriptionTRANS PNP 250V 16A TO-3P
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NJW21193G ON Semiconductor | NJW21193GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NJW2119(3, 4)G
Product Photos TO-3P-3,TO-247-3
Standard Package ? 30
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series-
Packaging ? Tube ? 
Transistor TypePNP
Current - Collector (Ic) (Max)16A
Voltage - Collector Emitter Breakdown (Max)250V
Vce Saturation (Max) @ Ib, Ic4V @ 3.2A, 16A
Current - Collector Cutoff (Max)100µA
DC Current Gain (hFE) (Min) @ Ic, Vce20 @ 8A, 5V
Power - Max200W
Frequency - Transition4MHz
Mounting TypeThrough Hole
Package / CaseTO-3P-3, SC-65-3
Supplier Device PackageTO-3P
Online CatalogPNP Transistors
Other NamesNJW21193G-ND
NJW21193GOS
Customers Who Purchased This Product are also Interested In:
  • NJW21194G ON Semiconductor | NJW21194GOS-ND DigiKey Electronics
  • NJW21194G
  • ON Semiconductor
  • TRANS NPN 250V 16A TO-3P
  • Unit Price 2.79000

1:08:56 7/11/2015