Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor NJW0302G
All prices are in US dollars.
Digi-Key Part Number NJW0302GOS-ND
Price Break Unit Price Extended Price
1 2.17000 2.17
10 1.96000 19.60
100 1.57500 157.50
250 1.40000 350.00
500 1.22500 612.50
1,000 1.01500 1,015.00
2,500 0.94500 2,362.50
5,000 0.91000 4,550.00
10,000 0.87500 8,750.00
Quantity Available
Digi-Key Stock: 276 Can ship immediately Factory Stock : 2,219,610
Manufacturer
Manufacturer Part Number NJW0302G
Description TRANS PNP 250V 15A TO-3P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
NJW0281G, NJW0302G
Product Photos
TO-3P-3,TO-247-3
PCN Assembly/Origin
Qualification Wafer Site 20/Jun/2014
Standard Package 30
Category
Family
Series -
Packaging Tube
Transistor Type PNP
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 1V @ 500mA, 5A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 3A, 5V
Power - Max 150W
Frequency - Transition 30MHz
Mounting Type Through Hole
Package / Case TO-3P-3, SC-65-3
Supplier Device Package TO-3P
Online Catalog PNP Transistors
Other Names NJW0302G-ND NJW0302GOS
1:04:07 7/11/2015