|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor NJL3281DG

All prices are in US dollars.
Digi-Key Part NumberNJL3281DGOS-ND
Price BreakUnit PriceExtended Price
15.040005.04
254.05000101.25
1003.69000369.00
2503.33000832.50
5002.988001,494.00
1,0002.520002,520.00
2,5002.394005,985.00
5,0002.3040011,520.00
10,0002.2320022,320.00
Quantity Available Digi-Key Stock: 4,618
Can ship immediately
Manufacturer

Manufacturer Part Number

NJL3281DG

DescriptionTRANS NPN 260V 15A TO-264
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NJL3281DG ON Semiconductor | NJL3281DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NJL3281,1302D
Product Photos TO-264-5
PCN Assembly/Origin TO-264-5L Transistors Qualification 24/Sep/2013
Standard Package ? 25
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series-
Packaging ? Tube ? 
Transistor TypeNPN
Current - Collector (Ic) (Max)15A
Voltage - Collector Emitter Breakdown (Max)260V
Vce Saturation (Max) @ Ib, Ic3V @ 1A, 10A
Current - Collector Cutoff (Max)-
DC Current Gain (hFE) (Min) @ Ic, Vce75 @ 5A, 5V
Power - Max200W
Frequency - Transition30MHz
Mounting TypeThrough Hole
Package / CaseTO-264-5
Supplier Device PackageTO-264
Online CatalogNPN Transistors
Other NamesNJL3281DG-ND
NJL3281DGOS
Customers Who Purchased This Product are also Interested In:
  • NJL1302DG ON Semiconductor | NJL1302DGOS-ND DigiKey Electronics
  • NJL1302DG
  • ON Semiconductor
  • TRANS PNP 260V 15A TO-264
  • Unit Price 5.04000

1:09:14 7/11/2015