|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor NE5534DG

All prices are in US dollars.
Digi-Key Part NumberNE5534DGOS-ND
Price BreakUnit PriceExtended Price
11.580001.58
101.3950013.95
1001.10250110.25
2500.96752241.88
5000.85500427.50
1,0000.67500675.00
2,5000.630001,575.00
5,0000.598502,992.50
10,0000.576005,760.00
Quantity Available Digi-Key Stock: 490
Can ship immediately

Factory Stock ? : 4,116
Manufacturer

Manufacturer Part Number

NE5534DG

DescriptionIC OPAMP GP 10MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NE5534DG ON Semiconductor | NE5534DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NE,SA,SE5534(A)
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits1
Output Type-
Slew Rate13 V/µs
Gain Bandwidth Product10MHz
-3db Bandwidth-
Current - Input Bias500nA
Voltage - Input Offset500µV
Current - Supply4mA
Current - Output / Channel38mA
Voltage - Supply, Single/Dual (±)±3 V ~ 20 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogGeneral Purpose
Other NamesNE5534DG-ND
NE5534DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NE5534DR2G-NDNE5534DR2GON SemiconductorTape & Reel (TR) ? 0
0.630002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:52:06 7/10/2015