|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor NE5534ADG

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberNE5534ADGOS-ND
Price BreakUnit PriceExtended Price
11.680001.68
101.4880014.88
1001.17600117.60
2501.03200258.00
5000.91200456.00
1,0000.72000720.00
2,5000.672001,680.00
5,0000.638403,192.00
10,0000.614406,144.00
Quantity Available Digi-Key Stock: 318
Can ship immediately

Factory Stock ? : 3,626
Manufacturer

Manufacturer Part Number

NE5534ADG

DescriptionIC OPAMP GP 10MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NE5534ADG ON Semiconductor | NE5534ADGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NE,SA,SE5534(A)
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits1
Output Type-
Slew Rate13 V/µs
Gain Bandwidth Product10MHz
-3db Bandwidth-
Current - Input Bias500nA
Voltage - Input Offset500µV
Current - Supply4mA
Current - Output / Channel38mA
Voltage - Supply, Single/Dual (±)±3 V ~ 20 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogGeneral Purpose
Other NamesNE5534ADG-ND
NE5534ADGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NE5534ADR2GOSTR-NDNE5534ADR2GON SemiconductorTape & Reel (TR) ? 0
0.672002,500
Non-Stock
 ? 
NE5534ADR2GOSCT-NDNE5534ADR2GON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:51:30 7/10/2015