|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor NE5532DG

All prices are in US dollars.
Digi-Key Part NumberNE5532DGOS-ND
Price BreakUnit PriceExtended Price
11.400001.40
101.2400012.40
1000.9800098.00
2500.86000215.00
5000.76000380.00
1,0000.60000600.00
2,5000.560001,400.00
5,0000.532002,660.00
10,0000.512005,120.00
Quantity Available Digi-Key Stock: 189
Can ship immediately
Manufacturer

Manufacturer Part Number

NE5532DG

DescriptionIC OPAMP GP 10MHZ 16SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NE5532DG ON Semiconductor | NE5532DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NE,SA,SE5532(A)
Product Photos 16 SOIC
Standard Package ? 47
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits2
Output Type-
Slew Rate9 V/µs
Gain Bandwidth Product10MHz
-3db Bandwidth-
Current - Input Bias200nA
Voltage - Input Offset500µV
Current - Supply8mA
Current - Output / Channel38mA
Voltage - Supply, Single/Dual (±)±3 V ~ 20 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case16-SOIC (0.295", 7.50mm Width)
Supplier Device Package16-SOIC W
Online CatalogGeneral Purpose
Other NamesNE5532DG-ND
NE5532DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NE5532DR2GOSTR-NDNE5532DR2GON SemiconductorTape & Reel (TR) ? 0
0.600001,000
NE5532DR2GOSCT-NDNE5532DR2GON SemiconductorCut Tape (CT) ? 762 - Immediate
1.440001
NE5532DR2GOSDKR-NDNE5532DR2GON SemiconductorDigi-Reel® ? 762 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:50:16 7/10/2015