|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor NE5517DG

All prices are in US dollars.
Digi-Key Part NumberNE5517DGOS-ND
Price BreakUnit PriceExtended Price
12.080002.08
101.8760018.76
1001.50750150.75
2501.34000335.00
5001.17250586.25
1,0000.97150971.50
2,5000.904502,261.25
5,0000.871004,355.00
10,0000.837508,375.00
Quantity Available Digi-Key Stock: 705
Can ship immediately

Factory Stock ? : 3,024
Manufacturer

Manufacturer Part Number

NE5517DG

DescriptionIC OPAMP TRANSCOND 2MHZ 16SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NE5517DG ON Semiconductor | NE5517DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NE,AU5517(A)
Product Photos 16-SOIC
Standard Package ? 48
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeTransconductance
Number of Circuits2
Output TypePush-Pull
Slew Rate50 V/µs
Gain Bandwidth Product2MHz
-3db Bandwidth-
Current - Input Bias400nA
Voltage - Input Offset400µV
Current - Supply2.6mA
Current - Output / Channel650µA
Voltage - Supply, Single/Dual (±)4 V ~ 44 V, ±2 V ~ 22 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case16-SOIC (0.154", 3.90mm Width)
Supplier Device Package16-SOIC
Online CatalogTransconductance
Other NamesNE5517DG-ND
NE5517DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NE5517DR2GOSTR-NDNE5517DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Factory Stock
 ? 
0.904502,500
Non-Stock
 ? 
NE5517DR2GOSCT-NDNE5517DR2GON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:09:38 7/10/2015