|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Comparators > ON Semiconductor NE521DG

All prices are in US dollars.
Digi-Key Part NumberNE521DGOS-ND
Price BreakUnit PriceExtended Price
15.680005.68
105.0750050.75
1004.16150416.15
2503.75552938.88
5003.369801,684.90
1,0002.842002,842.00
2,5002.699906,749.75
5,0002.5984012,992.00
10,0002.5172025,172.00
Quantity Available Digi-Key Stock: 257
Can ship immediately

Factory Stock ? : 7,315
Manufacturer

Manufacturer Part Number

NE521DG

DescriptionIC COMPARATOR DUAL DIFF 14-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NE521DG ON Semiconductor | NE521DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NE521
Product Photos 14-SOIC
Standard Package ? 55
Category

Integrated Circuits (ICs)

Family

Linear - Comparators

Series-
Packaging ? Tube ? 
TypeDifferential
Number of Elements2
Output TypeTTL
Voltage - Supply, Single/Dual (±)±4.75 V ~ 5.25 V
Voltage - Input Offset (Max)7.5mV @ ±4.75V
Current - Input Bias (Max)20µA @ ±5.25V
Current - Output (Typ)-
Current - Quiescent (Max)35mA
CMRR, PSRR (Typ)-
Propagation Delay (Max)12ns
Hysteresis-
Operating Temperature0°C ~ 70°C
Package / Case14-SOIC (0.154", 3.90mm Width)
Mounting TypeSurface Mount
Supplier Device Package14-SOICN
Online CatalogComparators - 2 elements
Other NamesNE521DG-ND
NE521DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NE521DR2GOSTR-NDNE521DR2GON SemiconductorTape & Reel (TR) ? 0
2.699902,500
Non-Stock
 ? 
NE521DR2GOSCT-NDNE521DR2GON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:58:32 7/10/2015