Product Index > Discrete Semiconductor Products > FETs - Single > ON Semiconductor NDF10N60ZG
All prices are in US dollars.
Digi-Key Part Number NDF10N60ZGOS-ND
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.14100 11.41
25 1.03040 25.76
100 0.90160 90.16
250 0.79120 197.80
500 0.69920 349.60
1,000 0.55200 552.00
2,500 0.51520 1,288.00
Quantity Available
Digi-Key Stock: 189 Can ship immediately
Manufacturer
Manufacturer Part Number NDF10N60ZG
Description MOSFET N-CH 600V 10A TO-220FP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
NDx10N60ZG,H
Product Photos
TO-220AB
PCN Assembly/Origin
Qualification Assembly/Test Site 25/Sep/2014
Assembly/Test Site Revision 12/Nov/2014
Standard Package 50
Category
Family
Series -
Packaging Tube
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 10A (Tc)
Rds On (Max) @ Id, Vgs 750 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 4.5V @ 100µA
Gate Charge (Qg) @ Vgs 68nC @ 10V
Input Capacitance (Ciss) @ Vds 1645pF @ 25V
Power - Max 39W
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FP
Online Catalog N-Channel Standard FETs
Other Names NDF10N60ZG-ND NDF10N60ZGOS
9:09:07 7/11/2015