|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor NCP565D2T12G

All prices are in US dollars.
Digi-Key Part NumberNCP565D2T12GOS-ND
Price BreakUnit PriceExtended Price
11.680001.68
101.4880014.88
251.3440033.60
1001.17600117.60
2501.03200258.00
5000.91200456.00
1,0000.72000720.00
2,5000.672001,680.00
5,0000.638403,192.00
Quantity Available Digi-Key Stock: 2,450
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP565D2T12G

DescriptionIC REG LDO 1.2V 1.5A D2PAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NCP565D2T12G ON Semiconductor | NCP565D2T12GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NCP/NCV565
Product Photos TO-263
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output1.2V
Current - Output1.5A
Voltage - Dropout (Typical)-
Number of Regulators1
Voltage - Input2.5 V ~ 9 V
Current - Limit (Min)1.6A
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device PackageD2PAK
Online Catalog< 1.7V
Other NamesNCP565D2T12G-ND
NCP565D2T12GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NCP565D2T12R4GOSTR-NDNCP565D2T12R4GON SemiconductorTape & Reel (TR) ? 800 - Immediate
2,400 - Factory Stock
 ? 
0.79680800
NCP565D2T12R4GOSCT-NDNCP565D2T12R4GON SemiconductorCut Tape (CT) ? 893 - Immediate
2,400 - Factory Stock
 ? 
1.730001
NCP565D2T12R4GOSDKR-NDNCP565D2T12R4GON SemiconductorDigi-Reel® ? 893 - Immediate
2,400 - Factory Stock
 ? 
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:05:37 7/11/2015