Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers > ON Semiconductor NCP1076P065G
All prices are in US dollars.
Digi-Key Part Number NCP1076P065GOS-ND
Price Break Unit Price Extended Price
1 1.26000 1.26
10 1.11600 11.16
25 1.00800 25.20
100 0.88200 88.20
250 0.77400 193.50
500 0.68400 342.00
1,000 0.54000 540.00
2,500 0.50400 1,260.00
5,000 0.47880 2,394.00
Quantity Available
Digi-Key Stock: 30 Can ship immediately
Manufacturer
Manufacturer Part Number NCP1076P065G
Description IC REG SWITCHING HV SMPS 7DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
NCP1070-72,75-77
Product Photos
8-DIP_626A-01
Standard Package 50
Category
Family
Series -
Packaging Tube
Output Isolation Isolated
Frequency Range 59kHz ~ 71kHz
Voltage - Input 6.3 V ~ 10 V
Voltage - Breakdown 700V
Voltage - Output -
Power (Watts) 25W
Operating Temperature -40°C ~ 125°C
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 7-PDIP
Online Catalog AC DC Converters, Offline Switchers
Other Names NCP1076P065GOS
2:27:47 7/11/2015