|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers > ON Semiconductor NCP1075P065G

All prices are in US dollars.
Digi-Key Part NumberNCP1075P065GOS-ND
Price BreakUnit PriceExtended Price
11.300001.30
101.1470011.47
251.0360025.90
1000.9065090.65
2500.79552198.88
5000.70300351.50
1,0000.55500555.00
2,5000.518001,295.00
5,0000.492102,460.50
Quantity Available Digi-Key Stock: 24
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP1075P065G

DescriptionIC REG SWITCHING HV SMPS 7DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NCP1075P065G ON Semiconductor | NCP1075P065GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NCP1070-72,75-77
Product Photos 8-DIP_626A-01
Featured Product NCP107x Switching Regulators
PCN Assembly/Origin Qualification Assembly Site 01/Jul/2014
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - AC DC Converters, Offline Switchers

Series-
Packaging ? Tube ? 
Output IsolationIsolated
Frequency Range59kHz ~ 71kHz
Voltage - Input6.3 V ~ 10 V
Voltage - Breakdown700V
Voltage - Output-
Power (Watts)19W
Operating Temperature-40°C ~ 125°C
Package / Case8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package7-PDIP
Online CatalogAC DC Converters, Offline Switchers
Related Products
732-2577-ND - FIXED IND 1.5MH 190MA 8 OHM TH
732-3754-ND - FIXED IND 1MH 330MA 3.4 OHM TH
732-4211-ND - FIXED IND 2.2MH 400MA 2.7 OHM TH
732-4542-2-ND - FIXED IND 1.5MH 520MA 2.2 OHM
732-4542-1-ND - FIXED IND 1.5MH 520MA 2.2 OHM
732-4542-6-ND - FIXED IND 1.5MH 520MA 2.2 OHM
732-3261-ND - FIXED IND 1MH 500MA 2.08 OHM TH
Other NamesNCP1075P065G-ND
NCP1075P065GOS

2:30:11 7/11/2015