Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers > ON Semiconductor NCP1072P100BG
All prices are in US dollars.
Digi-Key Part Number NCP1072P100BGOS-ND
Price Break Unit Price Extended Price
1 1.30000 1.30
10 1.14700 11.47
25 1.03600 25.90
100 0.90650 90.65
250 0.79552 198.88
500 0.70300 351.50
1,000 0.55500 555.00
2,500 0.51800 1,295.00
5,000 0.49210 2,460.50
Quantity Available
Digi-Key Stock: 850 Can ship immediately Factory Stock : 2,250
Manufacturer
Manufacturer Part Number NCP1072P100BG
Description IC REG HV SWITCHER OFFLINE 8PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
NCP1070-72,75-77
Standard Package 50
Category
Family
Series -
Packaging Tube
Output Isolation Isolated
Frequency Range 90kHz ~ 110kHz
Voltage - Input 6.3 V ~ 10 V
Voltage - Breakdown 700V
Voltage - Output -
Power (Watts) 19W
Operating Temperature -55°C ~ 125°C
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 7-PDIP
Online Catalog AC DC Converters, Offline Switchers
Other Names NCP1072P100BGOS
2:24:08 7/11/2015