Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers > ON Semiconductor NCP1071P065G
All prices are in US dollars.
Digi-Key Part Number NCP1071P065GOS-ND
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.05400 10.54
25 0.95200 23.80
100 0.83300 83.30
250 0.73100 182.75
500 0.64600 323.00
1,000 0.51000 510.00
2,500 0.47600 1,190.00
5,000 0.45220 2,261.00
Quantity Available
Digi-Key Stock: 50 Can ship immediately Factory Stock : 600
Manufacturer
Manufacturer Part Number NCP1071P065G
Description IC REG SWITCHING HV SMPS 7DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
NCP1070-72,75-77
Product Photos
8-DIP_626A-01
Standard Package 50
Category
Family
Series -
Packaging Tube
Output Isolation Isolated
Frequency Range 59kHz ~ 71kHz
Voltage - Input 6.3 V ~ 10 V
Voltage - Breakdown 700V
Voltage - Output -
Power (Watts) 14W
Operating Temperature -40°C ~ 125°C
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 7-PDIP
Online Catalog AC DC Converters, Offline Switchers
Related Products
Other Names NCP1071P065GOS
2:22:51 7/11/2015