|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers > ON Semiconductor NCP1070P065G

All prices are in US dollars.
Digi-Key Part NumberNCP1070P065GOS-ND
Price BreakUnit PriceExtended Price
11.190001.19
101.0540010.54
250.9520023.80
1000.8330083.30
2500.73100182.75
5000.64600323.00
1,0000.51000510.00
2,5000.476001,190.00
5,0000.452202,261.00
Quantity Available Digi-Key Stock: 50
Can ship immediately

Factory Stock ? : 450
Manufacturer

Manufacturer Part Number

NCP1070P065G

DescriptionIC REG SWITCHING HV SMPS 7DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NCP1070P065G ON Semiconductor | NCP1070P065GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NCP1070-72,75-77
Product Photos 8-DIP_626A-01
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - AC DC Converters, Offline Switchers

Series-
Packaging ? Tube ? 
Output IsolationIsolated
Frequency Range59kHz ~ 71kHz
Voltage - Input6.3 V ~ 10 V
Voltage - Breakdown700V
Voltage - Output-
Power (Watts)14W
Operating Temperature-40°C ~ 125°C
Package / Case8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package7-PDIP
Online CatalogAC DC Converters, Offline Switchers
Other NamesNCP1070P065GOS

2:25:25 7/11/2015