|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers > ON Semiconductor NCP1027P065G

All prices are in US dollars.
Digi-Key Part NumberNCP1027P065GOS-ND
Price BreakUnit PriceExtended Price
11.580001.58
101.3950013.95
251.2600031.50
1001.10250110.25
2500.96752241.88
5000.85500427.50
1,0000.67500675.00
2,5000.630001,575.00
5,0000.598502,992.50
Quantity Available Digi-Key Stock: 2,937
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP1027P065G

DescriptionIC SWIT PWM PROG CM OVP HV 7DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NCP1027P065G ON Semiconductor | NCP1027P065GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NCP1027
Product Photos 8-DIP_626A-01
PCN Assembly/Origin Qualification Assembly Site 01/Jul/2014
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - AC DC Converters, Offline Switchers

Series-
Packaging ? Tube ? 
Output IsolationIsolated
Frequency Range58.5kHz ~ 71.5kHz
Voltage - Input7.9 V ~ 10 V
Voltage - Breakdown700V
Voltage - Output-
Power (Watts)25W
Operating Temperature0°C ~ 125°C
Package / Case8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package7-PDIP
Online CatalogAC DC Converters, Offline Switchers
Related Products
732-1695-2-ND - FIXED IND 150UH 2.1A 200 MOHM
732-1695-1-ND - FIXED IND 150UH 2.1A 200 MOHM
732-1695-6-ND - FIXED IND 150UH 2.1A 200 MOHM
732-3779-ND - FIXED IND 470UH 430MA 890 MOHM
Other NamesNCP1027P065GOS

2:33:06 7/11/2015