Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers > ON Semiconductor NCP1015AP100G
All prices are in US dollars.
Digi-Key Part Number NCP1015AP100GOS-ND
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.89900 8.99
25 0.81200 20.30
100 0.71050 71.05
250 0.62352 155.88
500 0.55100 275.50
1,000 0.43500 435.00
2,500 0.40600 1,015.00
5,000 0.38570 1,928.50
Quantity Available
Digi-Key Stock: 1,813 Can ship immediately
Manufacturer
Manufacturer Part Number NCP1015AP100G
Description IC OFFLINE SWIT SMPS CM 7DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
NCP1015
Product Photos
8-DIP_626A-01
PCN Assembly/Origin
Qualification Assembly Site 01/Jul/2014
Standard Package 50
Category
Family
Series -
Packaging Tube
Output Isolation Isolated
Frequency Range 90kHz ~ 110kHz
Voltage - Input 8.1 V ~ 10 V
Voltage - Breakdown 700V
Voltage - Output -
Power (Watts) 19W
Operating Temperature -40°C ~ 125°C
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 7-PDIP
Online Catalog AC DC Converters, Offline Switchers
Other Names NCP1015AP100GOS
2:34:09 7/11/2015