|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers > ON Semiconductor NCP1014AP065G

All prices are in US dollars.
Digi-Key Part NumberNCP1014AP065GOS-ND
Price BreakUnit PriceExtended Price
11.050001.05
100.930009.30
250.8400021.00
1000.7350073.50
2500.64500161.25
5000.57000285.00
1,0000.45000450.00
2,5000.420001,050.00
5,0000.399001,995.00
Quantity Available Digi-Key Stock: 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP1014AP065G

DescriptionIC OFFLINE SWIT SMPS CM OVP 7DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NCP1014AP065G ON Semiconductor | NCP1014AP065GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NCP1010-14
Product Photos 8-DIP_626A-01
PCN Assembly/Origin Qualification Assembly Site 01/Jul/2014
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - AC DC Converters, Offline Switchers

Series-
Packaging ? Tube ? 
Output IsolationIsolated
Frequency Range59kHz ~ 71kHz
Voltage - Input8.1 V ~ 10 V
Voltage - Breakdown700V
Voltage - Output-
Power (Watts)19W
Operating Temperature-40°C ~ 125°C
Package / Case8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package7-PDIP
Online CatalogAC DC Converters, Offline Switchers
Associated Product
750811041-ND - TRANS FLYBACK ON NCP1014
732-2261-ND - TRANS FLYBACK ON SEMI NCP1014
Other NamesNCP1014AP065GOS

2:35:08 7/11/2015