Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers > ON Semiconductor NCP1013AP133G
All prices are in US dollars.
Digi-Key Part Number NCP1013AP133GOS-ND
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.93000 9.30
25 0.84000 21.00
100 0.73500 73.50
250 0.64500 161.25
500 0.57000 285.00
1,000 0.45000 450.00
2,500 0.42000 1,050.00
5,000 0.39900 1,995.00
Quantity Available
Digi-Key Stock: 932 Can ship immediately Factory Stock : 20,550
Manufacturer
Manufacturer Part Number NCP1013AP133G
Description IC OFFLINE SWIT SMPS CM OVP 7DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
NCP1010-14
Product Photos
8-DIP_626A-01
PCN Assembly/Origin
Qualification Assembly Site 01/Jul/2014
Standard Package 50
Category
Family
Series -
Packaging Tube
Output Isolation Isolated
Frequency Range 117kHz ~ 143kHz
Voltage - Input 8.1 V ~ 10 V
Voltage - Breakdown 700V
Voltage - Output -
Power (Watts) 19W
Operating Temperature -40°C ~ 125°C
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 7-PDIP
Online Catalog AC DC Converters, Offline Switchers
Other Names NCP1013AP133GOS
2:26:10 7/11/2015