|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers > ON Semiconductor NCP1011AP100G

All prices are in US dollars.
Digi-Key Part NumberNCP1011AP100GOS-ND
Price BreakUnit PriceExtended Price
11.120001.12
100.992009.92
250.8960022.40
1000.7840078.40
2500.68800172.00
5000.60800304.00
1,0000.48000480.00
2,5000.448001,120.00
5,0000.425602,128.00
Quantity Available Digi-Key Stock: 913
Can ship immediately

Factory Stock ? : 1,150
Manufacturer

Manufacturer Part Number

NCP1011AP100G

DescriptionIC OFFLINE SWITCH SMPS OVP 7DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NCP1011AP100G ON Semiconductor | NCP1011AP100GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NCP1010-14
Product Photos 8-DIP_626A-01
PCN Assembly/Origin Qualification Assembly Site 01/Jul/2014
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - AC DC Converters, Offline Switchers

Series-
Packaging ? Tube ? 
Output IsolationIsolated
Frequency Range90kHz ~ 110kHz
Voltage - Input8.5 V ~ 10 V
Voltage - Breakdown700V
Voltage - Output-
Power (Watts)19W
Operating Temperature-40°C ~ 125°C
Package / Case8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package7-PDIP
Online CatalogAC DC Converters, Offline Switchers
Other NamesNCP1011AP100G-ND
NCP1011AP100GOS

2:24:47 7/11/2015