|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Buffers, Drivers > ON Semiconductor NB7L14MMNG

All prices are in US dollars.
Digi-Key Part NumberNB7L14MMNGOS-ND
Price BreakUnit PriceExtended Price
157.1200057.12
1053.76000537.60
10048.048004,804.80
25045.3600011,340.00
50043.6800021,840.00
1,00042.0000042,000.00
2,50041.32800103,320.00
5,00040.32000201,600.00
Quantity Available Digi-Key Stock: 310
Can ship immediately

Factory Stock ? : 4,059
Manufacturer

Manufacturer Part Number

NB7L14MMNG

DescriptionIC CLK BUFFER 1:4 8GHZ 16QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NB7L14MMNG ON Semiconductor | NB7L14MMNGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NB7L14M
Product Photos 16-TQFN_485G
Standard Package ? 123
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Buffers, Drivers

Series-
Packaging ? Tube ? 
TypeFanout Buffer (Distribution), Translator, Data
Number of Circuits1
Ratio - Input:Output1:4
Differential - Input:OutputYes/Yes
InputCML, LVCMOS, LVDS, LVPECL, LVTTL
OutputCML
Frequency - Max8GHz
Voltage - Supply2.375 V ~ 3.465 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case16-VFQFN Exposed Pad
Supplier Device Package16-QFN (3x3)
Online CatalogDifferential Output
Other NamesNB7L14MMNG-ND
NB7L14MMNGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NB7L14MMNR2G-NDNB7L14MMNR2GON SemiconductorTape & Reel (TR) ? 6,000 - Factory Stock
 ? 
41.328003,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:27:34 7/11/2015