|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Specialty Logic > ON Semiconductor NB4N527SMNG

All prices are in US dollars.
Digi-Key Part NumberNB4N527SMNGOS-ND
Price BreakUnit PriceExtended Price
112.1300012.13
1010.91300109.13
1008.97250897.25
2508.245002,061.25
5007.517503,758.75
1,0006.547506,547.50
2,5006.3050015,762.50
5,0006.0625030,312.50
10,0005.9655059,655.00
Quantity Available Digi-Key Stock: 615
Can ship immediately
Manufacturer

Manufacturer Part Number

NB4N527SMNG

DescriptionIC DRVR/RCVR/BUFF/XLATOR 16-QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NB4N527SMNG ON Semiconductor | NB4N527SMNGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NB4N527S
Product Photos 16-TQFN_485G
Standard Package ? 123
Category

Integrated Circuits (ICs)

Family

Logic - Specialty Logic

Series-
Packaging ? Tube ? 
Logic TypeReceiver, Driver, Buffer, Translator
Supply Voltage3 V ~ 3.6 V
Number of Bits2
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case16-VFQFN Exposed Pad
Supplier Device Package16-QFN (3x3)
Other NamesNB4N527SMNG-ND
NB4N527SMNGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NB4N527SMNR2G-NDNB4N527SMNR2GON SemiconductorTape & Reel (TR) ? 3,000 - Factory Stock
 ? 
6.305003,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:20:25 7/11/2015