|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Flip Flops > ON Semiconductor NB4L52MNG

All prices are in US dollars.
Digi-Key Part NumberNB4L52MNGOS-ND
Price BreakUnit PriceExtended Price
111.0000011.00
1010.00000100.00
1008.50000850.00
2507.750001,937.50
5007.250003,625.00
1,0006.650006,650.00
2,5006.4000016,000.00
5,0006.2000031,000.00
10,0006.0000060,000.00
Quantity Available
Manufacturer

Manufacturer Part Number

NB4L52MNG

DescriptionIC D-TYPE NEG TRG SNGL 16QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NB4L52MNG ON Semiconductor | NB4L52MNGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NB4L52
Product Photos 16-TQFN_485G
Standard Package ? 123
Category

Integrated Circuits (ICs)

Family

Logic - Flip Flops

Series-
Packaging ? Tube ? 
FunctionReset
TypeD-Type
Output TypeDifferential
Number of Elements1
Number of Bits per Element1
Frequency - Clock-
Max Propagation Delay @ V, Max CL-
Trigger TypeNegative Edge
Current - Output High, Low-
Voltage - Supply2.375 V ~ 5.5 V
Current - Quiescent25mA
Input Capacitance-
Operating Temperature-40°C ~ 85°C (TA)
Mounting TypeSurface Mount
Package / Case16-VFQFN Exposed Pad
Online CatalogNB
Other NamesNB4L52MNG-ND
NB4L52MNGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NB4L52MNR2G-NDNB4L52MNR2GON SemiconductorTape & Reel (TR) ? 3,000 - Factory Stock
 ? 
6.400003,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • NB6N11SMNG ON Semiconductor | NB6N11SMNGOS-ND DigiKey Electronics
  • NB6N11SMNG
  • ON Semiconductor
  • IC CLK BUFFER 1:2 2GHZ 16QFN
  • Unit Price 8.75000
  • ADCMP572BCPZ-R2 Analog Devices Inc | ADCMP572BCPZ-R2CT-ND DigiKey Electronics
  • ADCMP572BCPZ-R2
  • Analog Devices Inc
  • IC COMPARATOR CML 3.3-5V 16LFCSP
  • Unit Price 20.53000

20:19:49 7/10/2015