Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers > ON Semiconductor NB3N51044DTG
All prices are in US dollars.
Digi-Key Part Number NB3N51044DTGOS-ND
Price Break Unit Price Extended Price
1 5.32000 5.32
10 4.75000 47.50
25 4.27520 106.88
100 3.89500 389.50
250 3.51500 878.75
500 3.15400 1,577.00
1,000 2.66000 2,660.00
2,500 2.52700 6,317.50
5,000 2.43200 12,160.00
Quantity Available
Digi-Key Stock: 52 Can ship immediately Factory Stock : 4,160
Manufacturer
Manufacturer Part Number NB3N51044DTG
Description IC CLK GEN HCSL/LVDS 28W-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
NB3N51044
Product Photos
28-TSSOP
Standard Package 52
Category
Family
Series -
Packaging Tube
Type *
PLL Yes with Bypass
Input Clock, Crystal
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output No/Yes
Frequency - Max 125MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Online Catalog Clock Generators
Other Names NB3N51044DTGOS
22:09:42 7/10/2015