|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers > ON Semiconductor NB3N502DG

All prices are in US dollars.
Digi-Key Part NumberNB3N502DGOS-ND
Price BreakUnit PriceExtended Price
13.500003.50
103.1250031.25
1002.56250256.25
2502.31252578.13
5002.075001,037.50
1,0001.750001,750.00
2,5001.662504,156.25
5,0001.600008,000.00
10,0001.5500015,500.00
Quantity Available Digi-Key Stock: 443
Can ship immediately
Manufacturer

Manufacturer Part Number

NB3N502DG

DescriptionIC CLK MULTIPLIER PLL 8-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NB3N502DG ON Semiconductor | NB3N502DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NB3N502
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers

Series-
Packaging ? Tube ? 
TypePLL Clock Multiplier
PLLYes with Bypass
InputClock, Crystal
OutputCMOS, TTL
Number of Circuits1
Ratio - Input:Output1:2
Differential - Input:OutputNo/No
Frequency - Max190MHz
Divider/MultiplierYes/Yes
Voltage - Supply3 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogClock Generators
Other NamesNB3N502DG-ND
NB3N502DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NB3N502DR2G-NDNB3N502DR2GON SemiconductorTape & Reel (TR) ? 0
1.662502,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:04:35 7/10/2015