|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers > ON Semiconductor NB3N501DG

All prices are in US dollars.
Digi-Key Part NumberNB3N501DGOS-ND
Price BreakUnit PriceExtended Price
15.040005.04
104.5000045.00
1003.69000369.00
2503.33000832.50
5002.988001,494.00
1,0002.520002,520.00
2,5002.394005,985.00
5,0002.3040011,520.00
10,0002.2320022,320.00
Quantity Available Digi-Key Stock: 19
Can ship immediately

Factory Stock ? : 7,350
Manufacturer

Manufacturer Part Number

NB3N501DG

DescriptionIC LL CLOCK MULTIPLIER 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NB3N501DG ON Semiconductor | NB3N501DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NB3N501
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers

Series-
Packaging ? Tube ? 
Type*
PLLYes
InputClock, Crystal
OutputCMOS, TTL
Number of Circuits1
Ratio - Input:Output1:1
Differential - Input:OutputNo/No
Frequency - Max160MHz
Divider/MultiplierNo/Yes
Voltage - Supply3 V ~ 5.25 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC
Online CatalogClock Generators
Other NamesNB3N501DG-ND
NB3N501DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NB3N501DR2G-NDNB3N501DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Factory Stock
 ? 
2.394002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:10:56 7/10/2015