|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers > ON Semiconductor NB3N3002DTG

All prices are in US dollars.
Digi-Key Part NumberNB3N3002DTGOS-ND
Price BreakUnit PriceExtended Price
13.780003.78
103.3750033.75
1002.76750276.75
2502.49752624.38
5002.241001,120.50
1,0001.890001,890.00
2,5001.795504,488.75
5,0001.728008,640.00
10,0001.6740016,740.00
Quantity Available Digi-Key Stock: 440
Can ship immediately

Factory Stock ? : 22,464
Manufacturer

Manufacturer Part Number

NB3N3002DTG

DescriptionIC CLK GEN XTAL-HCSL 16-TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NB3N3002DTG ON Semiconductor | NB3N3002DTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NB3N3002
Product Photos 16-TSSOP
Product Training Modules Clock and Data Distribution Products - Part 1
Clock and Data Distribution Products - Part 2
Standard Package ? 96
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers

Series-
Packaging ? Tube ? 
TypeClock Generator
PLLYes
InputClock, Crystal
OutputHCSL, LVDS
Number of Circuits1
Ratio - Input:Output1:1
Differential - Input:OutputNo/Yes
Frequency - Max200MHz
Divider/MultiplierNo/Yes
Voltage - Supply3.135 V ~ 3.465 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package16-TSSOP
Online CatalogClock Generators
Other NamesNB3N3002DTG-ND
NB3N3002DTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NB3N3002DTR2G-NDNB3N3002DTR2GON SemiconductorTape & Reel (TR) ? 10,000 - Factory Stock
 ? 
1.795502,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:10:29 7/10/2015