|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Buffers, Drivers > ON Semiconductor NB3L553DG

All prices are in US dollars.
Digi-Key Part NumberNB3L553DGOS-ND
Price BreakUnit PriceExtended Price
12.020002.02
101.8200018.20
1001.46250146.25
2501.30000325.00
5001.13750568.75
1,0000.94250942.50
2,5000.877502,193.75
5,0000.845004,225.00
10,0000.812508,125.00
Quantity Available Digi-Key Stock: 1,069
Can ship immediately

Factory Stock ? : 18,130
Manufacturer

Manufacturer Part Number

NB3L553DG

DescriptionIC CLK BUFFER 1:4 200MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NB3L553DG ON Semiconductor | NB3L553DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NB3L553
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Buffers, Drivers

Series-
Packaging ? Tube ? 
TypeFanout Buffer (Distribution)
Number of Circuits1
Ratio - Input:Output1:4
Differential - Input:OutputNo/No
InputLVCMOS, LVTTL
OutputLVCMOS, LVTTL
Frequency - Max200MHz
Voltage - Supply2.375 V ~ 5.25 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogSingle-Ended Output
Other NamesNB3L553DG-ND
NB3L553DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NB3L553DR2GOSTR-NDNB3L553DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
2,500 - Factory Stock
 ? 
0.877502,500
NB3L553DR2GOSCT-NDNB3L553DR2GON SemiconductorCut Tape (CT) ? 3,253 - Immediate
2,500 - Factory Stock
 ? 
2.070001
NB3L553DR2GOSDKR-NDNB3L553DR2GON SemiconductorDigi-Reel® ? 3,253 - Immediate
2,500 - Factory Stock
 ? 
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:37:50 7/10/2015