|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Translators > ON Semiconductor NB100LVEP91DWG

All prices are in US dollars.
Digi-Key Part NumberNB100LVEP91DWGOS-ND
Price BreakUnit PriceExtended Price
117.6000017.60
1016.00000160.00
10013.600001,360.00
25012.400003,100.00
50011.600005,800.00
1,00010.6400010,640.00
2,50010.2400025,600.00
5,0009.9200049,600.00
10,0009.6000096,000.00
Quantity Available Digi-Key Stock: 36
Can ship immediately

Factory Stock ? : 8,360
Manufacturer

Manufacturer Part Number

NB100LVEP91DWG

DescriptionIC XLATOR TRPL PECL-NECL 20SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NB100LVEP91DWG ON Semiconductor | NB100LVEP91DWGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NB100LVEP91
Product Photos 20-SOIC 0.295
Standard Package ? 38
Category

Integrated Circuits (ICs)

Family

Logic - Translators

Series100LVEP
Packaging ? Tube ? 
Logic FunctionTranslator
Number of Bits3
Input TypeAnyLevel™
Output TypeLVNECL
Data Rate2Gbps
Number of Channels3
Number of Outputs/Channel1
Differential - Input:OutputNo/No
Propagation Delay (Max)0.675ns
Voltage - Supply2.375 V ~ 3.8 V
Operating Temperature-40°C ~ 85°C
Package / Case20-SOIC (0.295", 7.50mm Width)
Supplier Device Package20-SOIC
Mounting TypeSurface Mount
Online Catalog100LVEP
Other NamesNB100LVEP91DWGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NB100LVEP91DWR2GOS-NDNB100LVEP91DWR2GON SemiconductorTape & Reel (TR) ? 0
10.640001,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:42:56 7/10/2015