|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Signal Switches, Multiplexers, Decoders > ON Semiconductor NB100LVEP56DTG

All prices are in US dollars.
Digi-Key Part NumberNB100LVEP56DTGOS-ND
Price BreakUnit PriceExtended Price
115.8400015.84
2513.32000333.00
10012.240001,224.00
25011.160002,790.00
50010.440005,220.00
1,0009.576009,576.00
2,5009.2160023,040.00
5,0008.9280044,640.00
10,0008.6400086,400.00
Quantity Available Digi-Key Stock: 73
Can ship immediately

Factory Stock ? : 8,850
Manufacturer

Manufacturer Part Number

NB100LVEP56DTG

DescriptionIC MUX DUAL 2:1 DIFF ECL 20TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NB100LVEP56DTG ON Semiconductor | NB100LVEP56DTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NB100LVEP56
Product Photos 20-TSSOP
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

Logic - Signal Switches, Multiplexers, Decoders

Series100LVEP
Packaging ? Tube ? 
TypeDifferential Digital Multiplexer
Circuit2 x 2:1
Independent Circuits1
Current - Output High, Low-
Voltage Supply SourceDual Supply
Voltage - Supply±2.375 V ~ 3.8 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package20-TSSOP
Online Catalog100LVEP
Other NamesNB100LVEP56DTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NB100LVEP56DTR2GOS-NDNB100LVEP56DTR2GON SemiconductorTape & Reel (TR) ? 0
9.216002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:00:10 7/10/2015