|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Translators > ON Semiconductor NB100ELT23LDTG

All prices are in US dollars.
Digi-Key Part NumberNB100ELT23LDTGOS-ND
Price BreakUnit PriceExtended Price
15.320005.32
104.7500047.50
254.27520106.88
1003.89500389.50
2503.51500878.75
5003.154001,577.00
1,0002.660002,660.00
2,5002.527006,317.50
5,0002.4320012,160.00
Quantity Available Digi-Key Stock: 939
Can ship immediately
Manufacturer

Manufacturer Part Number

NB100ELT23LDTG

DescriptionIC XLATOR DL LVPECL-LVTTL 8TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NB100ELT23LDTG ON Semiconductor | NB100ELT23LDTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NB100ELT23L Series
Product Photos 8-MSOP
Standard Package ? 100
Category

Integrated Circuits (ICs)

Family

Logic - Translators

Series100ELT
Packaging ? Tube ? 
Logic FunctionTranslator
Number of Bits2
Input TypeLVPECL, LVDS
Output TypeLVTTL
Data Rate-
Number of Channels2
Number of Outputs/Channel1
Differential - Input:OutputYes/No
Propagation Delay (Max)2.95ns
Voltage - Supply3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package8-TSSOP
Mounting TypeSurface Mount
Online Catalog100ELT
Other NamesNB100ELT23LDTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NB100ELT23LDTR2GOS-NDNB100ELT23LDTR2GON SemiconductorTape & Reel (TR) ? 0
2.527002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:32:58 7/10/2015