|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Translators > ON Semiconductor NB100ELT23LDR2G

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberNB100ELT23LDR2GOS-ND
Price BreakUnit PriceExtended Price
2,5002.527006,317.50
Quantity Available Digi-Key Stock: 7,500
Can ship immediately
Manufacturer

Manufacturer Part Number

NB100ELT23LDR2G

DescriptionIC XLATOR DUAL LV PECL-TTL 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
NB100ELT23LDR2G ON Semiconductor | NB100ELT23LDR2GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NB100ELT23L Series
Product Photos 8-SOIC
Standard Package ? 2,500
Category

Integrated Circuits (ICs)

Family

Logic - Translators

Series100ELT
Packaging ? Tape & Reel (TR) ? 
Logic FunctionTranslator
Number of Bits2
Input TypeLVPECL, LVDS
Output TypeLVTTL
Data Rate-
Number of Channels2
Number of Outputs/Channel1
Differential - Input:OutputYes/No
Propagation Delay (Max)2.95ns
Voltage - Supply3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Mounting TypeSurface Mount
Other NamesNB100ELT23LDR2GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
NB100ELT23LDGOS-NDNB100ELT23LDGON SemiconductorTube ? 392 - Factory Stock
 ? 
3.89500196
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:32:53 7/10/2015