Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MURF860G
All prices are in US dollars.
Digi-Key Part Number MURF860GOS-ND
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.88100 8.81
25 0.79560 19.89
100 0.69600 69.60
250 0.61080 152.70
500 0.53980 269.90
1,000 0.42615 426.15
2,500 0.39774 994.35
5,000 0.37785 1,889.27
Quantity Available
Digi-Key Stock: 1,355 Can ship immediately
Manufacturer
Manufacturer Part Number MURF860G
Description DIODE GEN PURP 600V 8A TO220FP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MUR805(10,15,20,40,60)
Product Photos
TO-220-2 Full Pack
PCN Assembly/Origin
TO-220 FullPak Assembly and Test Site 22/Oct/2013
Standard Package 50
Category
Family
Series SWITCHMODE™
Packaging Tube
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 1.5V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 60ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2 Full Pack
Supplier Device Package TO-220FP
Operating Temperature - Junction -65°C ~ 175°C
Online Catalog Standard Diode
Other Names MURF860G-ND MURF860GOS
16:25:26 7/10/2015