|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor MURF1560G

All prices are in US dollars.
Digi-Key Part NumberMURF1560GOS-ND
Price BreakUnit PriceExtended Price
11.430001.43
101.2690012.69
251.1464028.66
1001.00300100.30
2500.88020220.05
5000.77786388.93
1,0000.61410614.10
2,5000.573161,432.90
5,0000.544502,722.51
Quantity Available Digi-Key Stock: 912
Can ship immediately
Manufacturer

Manufacturer Part Number

MURF1560G

DescriptionDIODE GEN PURP 600V 15A TO220FP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MURF1560G ON Semiconductor | MURF1560GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR1510(15,20,40,60)
Product Photos TO-220-2 Full Pack
PCN Assembly/Origin TO-220 FullPak Assembly and Test Site 22/Oct/2013
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

SeriesSWITCHMODE™
Packaging ? Tube ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)600V
Current - Average Rectified (Io)15A
Voltage - Forward (Vf) (Max) @ If1.5V @ 15A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)60ns
Current - Reverse Leakage @ Vr10µA @ 600V
Capacitance @ Vr, F-
Mounting TypeThrough Hole
Package / CaseTO-220-2 Full Pack
Supplier Device PackageTO-220FP
Operating Temperature - Junction-65°C ~ 175°C
Online CatalogStandard Diode
Other NamesMURF1560G-ND
MURF1560GOS

15:59:59 7/10/2015