|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Arrays > ON Semiconductor MURD620CTG

All prices are in US dollars.
Digi-Key Part NumberMURD620CTGOS-ND
Price BreakUnit PriceExtended Price
10.970000.97
250.7488018.72
1000.6521065.21
2500.56752141.88
5000.48300241.50
1,0000.38640386.40
2,5000.35018875.44
5,0000.326031,630.13
10,0000.313953,139.50
Quantity Available Digi-Key Stock: 2,345
Can ship immediately

Factory Stock ? : 72,450
Manufacturer

Manufacturer Part Number

MURD620CTG

DescriptionDIODE ARRAY GP 200V 3A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MURD620CTG ON Semiconductor | MURD620CTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MURD620CT
Product Photos DPAK_369C
PCN Assembly/Origin Qualification Multiple Devices 24/Sep/2013
Standard Package ? 75
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Arrays

SeriesSWITCHMODE™
Packaging ? Tube ? 
Diode Configuration1 Pair Common Cathode
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io) (per Diode)3A
Voltage - Forward (Vf) (Max) @ If1V @ 3A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)35ns
Current - Reverse Leakage @ Vr5µA @ 200V
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageDPAK-3
Online CatalogDiode Array
Other NamesMURD620CTG-ND
MURD620CTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MURD620CTT4GOSTR-NDMURD620CTT4GON SemiconductorTape & Reel (TR) ? 10,000 - Immediate
0.223442,500
MURD620CTT4GOSCT-NDMURD620CTT4GON SemiconductorCut Tape (CT) ? 12,117 - Immediate
0.630001
MURD620CTT4GOSDKR-NDMURD620CTT4GON SemiconductorDigi-Reel® ? 12,117 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:30:28 7/10/2015