|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Arrays > ON Semiconductor MURB1620CTRG

All prices are in US dollars.
Digi-Key Part NumberMURB1620CTRGOS-ND
Price BreakUnit PriceExtended Price
11.600001.60
101.4190014.19
251.2816032.04
1001.12140112.14
2500.98404246.01
5000.86964434.82
1,0000.68655686.55
2,5000.640781,601.95
5,0000.608743,043.71
Quantity Available Digi-Key Stock: 1,450
Can ship immediately

Factory Stock ? : 450
Manufacturer

Manufacturer Part Number

MURB1620CTRG

DescriptionDIODE ARRAY GP 200V 8A D2PAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MURB1620CTRG ON Semiconductor | MURB1620CTRGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MUR(B)1620CTR
Product Photos TO-263
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Arrays

SeriesSWITCHMODE™
Packaging ? Tube ? 
Diode Configuration1 Pair Common Anode
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io) (per Diode)8A
Voltage - Forward (Vf) (Max) @ If1.2V @ 8A
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)85ns
Current - Reverse Leakage @ Vr5µA @ 200V
Mounting TypeSurface Mount
Package / CaseTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device PackageD2PAK
Online CatalogDiode Array
Other NamesMURB1620CTRG-ND
MURB1620CTRGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MURB1620CTRT4GOSTR-NDMURB1620CTRT4GON SemiconductorTape & Reel (TR) ? 0
0.75979800
MURB1620CTRT4GOSCT-NDMURB1620CTRT4GON SemiconductorCut Tape (CT) ? 214 - Immediate
1.650001
MURB1620CTRT4GOSDKR-NDMURB1620CTRT4GON SemiconductorDigi-Reel® ? 214 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:22:33 7/10/2015